6-1394461-6 | TE Connectivity
Cable coupler, 6.0 mm², 25 A, plug, 6-1394461-6
Order No.: 72P0242
EAN: 4099891692643
MPN:
6-1394461-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Available in 12 Days: 18,509 pcs. - if ordered today
Total Price:
212.41 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2483 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable coupler, 6-1394461-6, TE Connectivity
Cable coupler, Plug, Connector, 10 AWG, Copper zinc, 6 mm Wire size, Minus, Polyphenylene oxide (PPO), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable coupler | |
| diameter | 18 mm | |
| Cable cross-section | 6.0 mm² | |
| Rated current | 25 A | |
| Connection (1) | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |