6-1394461-2 | TE Connectivity

Plug, 4.0 mm², cable Ø 6 to 8 mm, 1 kV, 25 A, 6-1394461-2

Order No.: 37F358
EAN: 4099889883312
MPN:
6-1394461-2
Series: SOLARLOK
6-1394461-2 TE Connectivity Solar Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 12 Days: 1,179 pcs. - if ordered today
Total Price:
158.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
87 pcs.
1.8207 €

Plug, 6-1394461-2, TE

Solar connector & adapter, cable coupler, plug, copper zinc, neutral, 12 AWG wire size, 4 mm² wire size.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 4.0 mm²
Cable diameter 6 to 8 mm
Rated voltage 1 kV
Rated current 25 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes