5-1394462-6 | TE Connectivity

Plug, 6.0 mm², 1 kV, 25 A, 5-1394462-6

Order No.: 37F356
EAN: 4099889883305
MPN:
5-1394462-6
Series: SOLARLOK
5-1394462-6 TE Connectivity Solar Connectors
Image may differ

Photovoltaic connectors, series SOLARLOK, type TE Connectivity/AMP ..-13944.

With PPO housing. Weatherproof in terms of UV radiation and ozone; Breakdown voltage: 1000 VDC. Current carrying capacity: up to 25 A. Contact resistance: max. 5.0 mohm. Operating temperatures: –40 to +105 °C. Degree of protection (inserted state): IP 67. Contacts: silver-plated. Mechanical insertion cycles: 50. Other features: touch-proof, connector with crimp technology and coded housing.

Female contacts.

Outer diameter: 20 mm.

Technical attributes (type, coding, conductor cross-section): 5–1394462–6, minus, mm²

Technical specifications
Filter Property Value
Version plug
Cable cross-section 6.0 mm²
Rated voltage 1 kV
Rated current 25 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes