5-1394462-5 | TE Connectivity
Jack, 6.0 mm², 1 kV, 25 A, 5-1394462-5
Photovoltaic connectors, series SOLARLOK, type TE Connectivity/AMP ..-13944.
With PPO housing. Weatherproof in terms of UV radiation and ozone; Breakdown voltage: 1000 VDC. Current carrying capacity: up to 25 A. Contact resistance: max. 5.0 mohm. Operating temperatures: –40 to +105 °C. Degree of protection (inserted state): IP 67. Contacts: silver-plated. Mechanical insertion cycles: 50. Other features: touch-proof, connector with crimp technology and coded housing.
Female contacts.
Outer diameter: 20 mm.
Technical attributes (type, coding, conductor cross-section): 5–1394462–5, plus, 6.0 mm²
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 6.0 mm² | |
| Rated voltage | 1 kV | |
| Rated current | 25 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |