2347245-1 | TE Connectivity
Cable coupler, 2.5-6.0 mm², cable Ø 5.9 to 7.2 mm, 1.5 kV, plug to socket, 2347245-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6941 € *
Available in 12 Days: 82 pcs. - if ordered today
Photovoltaic connector, 2347245-1, TE Connectivity
The 2347245-1 can withstand high UV exposure and extreme climatic conditions. This product is built for flame retardancy, is robust and resist animal intrusion. Also is easy and fast field-installable connector using Insulation Displacement Contact (IDC) technology that removes the need for cable stripping and helps reduce the installation time to less than 15 seconds per connector.
Features
- Reduces total applied cost of the value chain
- Easy and fast installation with no custom tools required
- All-in-one design, no risk of incomplete connector
- Unique gel-filling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable coupler | |
| Cable cross-section | 2.5-6.0 mm² | |
| Cable diameter | 5.9 to 7.2 mm | |
| Rated voltage | 1.5 kV | |
| Connection (1) | plug | |
| Connection (2) | socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |