2308033-1 | TE Connectivity

Cable coupler, 2.5-6.0 mm², cable Ø 5.9 to 7.2 mm, 1.5 kV, socket, 2308033-1

Order No.: 71P6457
EAN: 4099891692605
MPN:
2308033-1
Series: SOLARLOK 2.0 DC
2308033-1 TE Connectivity Solar Connectors Image 1
2308033-1 TE Connectivity Solar Connectors Image 2
2308033-1 TE Connectivity Solar Connectors Image 3
2308033-1 TE Connectivity Solar Connectors Image 4
2308033-1 TE Connectivity Solar Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4597 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
171.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
11.4597 €

Photovoltaic connector, 2308033-1, TE Connectivity

The 2308033-1 can withstand high UV exposure and extreme climatic conditions. This product is built for flame retardancy, is robust and resist animal intrusion. Also is easy and fast field-installable connector using Insulation Displacement Contact (IDC) technology that removes the need for cable stripping and helps reduce the installation time to less than 15 seconds per connector.

Features

  • Reduces total applied cost of the value chain
  • Easy and fast installation with no custom tools required
  • All-in-one design, no risk of incomplete connector
  • Unique gel-filling
Technical specifications
Filter Property Value
Version cable coupler
Cable cross-section 2.5-6.0 mm²
Cable diameter 5.9 to 7.2 mm
Rated voltage 1.5 kV
Connection (1) socket
Logistics
Property Value
Country of origin CZ
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes