2270040-1 | TE Connectivity
Photovoltaic Connector, 2270040-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available in 12 Days: 4,850 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8568 €
1100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Solar connector, 2270040-1, TE Connectivity
The 2270040-1 is a connector for panel mount application, designed to reach 1000V and provide a reliable power connection. With a precision engineered design, it provides a stable power connection and helps achieve the lowest contact resistance to reduce the cost of power.
Applications
- Solar inverters
- Combiner box
- Micro inverters
- DC optimizers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC/AC converter plug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Connection (1) | socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |