2270024-1 | TE Connectivity
Cable coupler, 4.0 mm², 1 kV, plug, 2270024-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.5105 €
25 pcs.
3.2725 €
50 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Solar connector, 2270024-1, TE Connectivity
The 2270024-1 has been tested to assure reliable and safe connection of solar arrays. This product provides waterproof protection and minimizes power loss by providing low contact resistance.
Applications
- Solar inverters
- Combiner box
- Micro inverters
- DC optimizers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable coupler | |
| Cable cross-section | 4.0 mm² | |
| Rated voltage | 1 kV | |
| Connection (1) | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |