1971920-2 | TE Connectivity
Surface mount socket, 1971920-2
Order No.: 39P8088
EAN: 4099889883558
MPN:
1971920-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Available in 12 Days: 3,124 pcs. - if ordered today
Surface mount socket, 1971920-2, TE Connectivity
Product Type: Connector, Solar Connector Type: DC/AC Converter Receptacle, Solar Connector Style: Socket, Solar Connector & Adapter Keying: Plus, Contact Finish: Tin, Contact Base Material: Copper Alloy, Housing Color: Black, Wire Size: 10 AWG,12 AWG, Wire Size: 4 mm²,6 mm², Packaging Quantity: 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount socket | |
| Cable cross-section | 4.0-6.0 mm² | |
| Rated voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |