1971919-2 | TE Connectivity
Plug, 2,5-4,0 mm², 1971919-2
Order No.: 39P8082
EAN: 4099889883541
MPN:
1971919-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Available in 12 Days: 1,870 pcs. - if ordered today
Plug, 1971919-2, TE Connectivity
Product Type: Connector, Solar Connector Type: DC/AC Converter Receptacle, Solar Connector Style: Plug, Solar Connector & Adapter Keying: Neutral, Contact Finish: Tin, Contact Base Material: Copper Alloy, Housing Color: Black, Wire Size: 12 AWG, Wire Size: 4 mm², Packaging Quantity: 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.5-4.0 mm² | |
| Rated voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |