1394739-1 | TE Connectivity

Dust cap for plug, 1394739-1

Order No.: 39P8155
EAN: 4099889883619
MPN:
1394739-1
Series: SOLARLOK
1394739-1 TE Connectivity Solar Connectors Image 1
1394739-1 TE Connectivity Solar Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Available in 12 Days: 17,168 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8568 €
1100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Dust cap for plug, 1394739-1, TE Connectivity

Product Type: Accessory, Solar Connector Type: Cable Coupler, Solar Connector Style: Plug, Solar Connector & Adapter Keying: Minus, Housing Material: Polycarbonate (PC), Wire Size: 10 AWG,12 AWG, Wire Size: 4 mm²,6 mm², Packaging Quantity: 100, Comment: Use with male cable connector.

Technical specifications
Filter Property Value
Version dust protective cap for plug
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes