1394738-3 | TE Connectivity
DC/AC converter plug, 4.0 mm², 25 A, socket, 1394738-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5458 € *
Available in 12 Days: 2,079 pcs. - if ordered today
Total Price:
204.56 € *
Price list
Quantity
Price per unit*
45 pcs.
4.5458 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
DC converter receptacle, 1394738-3, TE Connectivity
DC converter receptacle, Connector, Plus, Copper zinc, Black, Polyphenylene oxide (PPO).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC/AC converter plug | |
| diameter | 18 mm | |
| Cable cross-section | 4.0 mm² | |
| Rated current | 25 A | |
| Connection (1) | socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |