1394462-4 | TE Connectivity
Plug, 4.0 mm², cable Ø 5.5 to 7.8 mm, 1 kV, 25 A, 1394462-4
As a private customer, you can buy this item as soon as we have it back in stock.
Photovoltaic connectors, series SOLARLOK, type TE Connectivity/AMP ..-13944.
With PPO housing. Weatherproof in terms of UV radiation and ozone; Breakdown voltage: 1000 VDC. Current carrying capacity: up to 25 A. Contact resistance: max. 5.0 mohm. Operating temperatures: –40 to +105 °C. Degree of protection (inserted state): IP 67. Contacts: silver-plated. Mechanical insertion cycles: 50. Other features: touch-proof, connector with crimp technology and coded housing.
Female contacts.
Outer diameter: 20 mm.
Technical attributes (type, coding, conductor cross-section): 0–1394462–4, minus, 4.0 mm²
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 4.0 mm² | |
| Cable diameter | 5.5 to 7.8 mm | |
| Rated voltage | 1 kV | |
| Rated current | 25 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |