1394461-1 | TE Connectivity
Cable coupler, 2.5 mm², 25 A, plug, 1394461-1
Order No.: 71P2043
EAN: 4099891692391
MPN:
1394461-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Available in 12 Days: 74 pcs. - if ordered today
Cable coupler, 1394461-8, TE Connectivity
Male cable coupler (kit with screw-machined contact). Cable uuter diameter 6.0 mm to 8.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable coupler | |
| diameter | 18 mm | |
| Cable cross-section | 2.5 mm² | |
| Rated current | 25 A | |
| Connection (1) | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |