1-1971920-1 | TE Connectivity
DC/AC converter plug, 2.5 mm², 1 kV, socket, 1-1971920-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 12 Days: 4,096 pcs. - if ordered today
Solar connector, 1-1971920-1, TE Connectivity
The 1-1971920-1 is a connector for panel mount application, designed to reach 1000V and provide a reliable power connection. With a precision engineered design, it provides a stable power connection and helps achieve the lowest contact resistance to reduce the cost of power.
Features
- Precision contact structure helps to minimize power lose
- Provides waterproof protection
Applications
- Solar inverters
- Combiner box
- Micro inverters
- DC optimizers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC/AC converter plug | |
| Cable cross-section | 2.5 mm² | |
| Rated voltage | 1 kV | |
| Connection (1) | socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |