9-2176314-1 | TE Connectivity
Resistor, thin film, SMD 0102, MicroMELF, 470 kΩ, 0.3 W, ±1 %, 9-2176314-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0976 € *
Available in 12 Days: 32,000 pcs. - if ordered today
Total Price:
292.74 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0976 €
30000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film precision, 9-2176314-1, TE Connectivity
The 9-2176314-1 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
Applications
- Automotive
- Industrial
- Telecommunication
- Medical equipment
- Measurement/Testing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 470 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.3 W | |
| Design | SMD 0102 | |
| Enclosure | MicroMELF | |
| Temperature coefficient | ±50 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2.2 mm | |
| diameter | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |