8-1879135-4 | TE Connectivity
Resistor, thin film, SMD 1608, 8.66 Ω, 0.063 W, ±0.1 %, 8-1879135-4
Unit Price (€ / pc.)
0.2582 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Chip resistor, 8-1879135-4, TE Connectivity
The 8-1879135-4 is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. This product is produced with three sputtered layers giving optimum performance.
Features
- Thin film (nichrome)
- Terminal finish – electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature coefficient | ±10 ppm/°K | |
Technology | thin film | |
Height | 0.45 mm | |
Power | 0.063 W | |
Length | 1.55 mm | |
Design | SMD 1608 | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
max. operating temperature | 155 °C | |
ohmic resistance | 8.66 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |