8-1676480-9 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 7.5 kΩ, 0.063 W, ±1 %, 8-1676480-9
Unit Price (€ / pc.)
0.0029 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 1 Week **
Chip resistor, 8-1676480-9, TE Connectivity
The 8-1676480-9 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 7.5 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.35 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |