8-1676480-0 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 62 kΩ, 0.063 W, ±1 %, 8-1676480-0

Order No.: 72P1718
EAN: 4099891690373
MPN:
8-1676480-0
Series: CRG
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0029 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 1 Week **
Total Price:
0.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0029 €

Chip resistor, 8-1676480-0, TE Connectivity

The 8-1676480-0 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 62 kΩ
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.35 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Height
Design
Width
Length
Tolerance
min. operating temperature
max. operating temperature
Power
Technology
1 item in 68 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Height
Design
Width
Length
Tolerance
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0402 (1005), 2 MΩ, 0.063 W, ±1 %, 9-1622826-9
Order No.:
 72P2222
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 9-1622826-9
Available: 0 pcs. Available in 5 Days: 100,000 pcs. Leadtime: 1 Week **
Total Price: 0.01 € *
10000 pcs.
0.0101 €
20000 pcs.
0.0092 €
2 MΩ
0.35 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 2.2 kΩ, 0.063 W, ±1 %, 4-1676480-3
Order No.:
 71P8706
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 4-1676480-3
Available: 0 pcs. Available in 5 Days: 210,000 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
30000 pcs.
0.0029 €
200000 pcs.
0.0026 €
2.2 kΩ
0.35 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 27 kΩ, 0.063 W, ±1 %, 4-1676480-1
Order No.:
 71P8704
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 4-1676480-1
Available: 0 pcs. Available in 5 Days: 370,000 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
40000 pcs.
0.0025 €
200000 pcs.
0.0024 €
27 kΩ
0.35 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film