9-1676480-7 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 9.1 kΩ, 0.063 W, ±1 %, 9-1676480-7

Order No.: 72P2235
EAN: 4099891691257
MPN:
9-1676480-7
Series: CRG
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0029 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 1 Week **
Total Price:
0.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0029 €

Chip resistor, 9-1676480-7, TE Connectivity

The 9-1676480-7 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 9.1 kΩ
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.35 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Height
Design
Width
Length
Tolerance
min. operating temperature
max. operating temperature
Power
Technology
1 item in 68 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Height
Design
Width
Length
Tolerance
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0402 (1005), 82 kΩ, 0.063 W, ±1 %, 9-1676480-2
Order No.:
 72P2233
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 9-1676480-2
Available: 0 pcs. Available in 5 Days: 620,000 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
40000 pcs.
0.0025 €
200000 pcs.
0.0024 €
82 kΩ
0.35 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film
Resistor, thick film, SMD 0402 (1005), 2 MΩ, 0.063 W, ±1 %, 9-1622826-9
Order No.:
 72P2222
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 9-1622826-9
Available: 0 pcs. Available in 5 Days: 100,000 pcs. Leadtime: 1 Week **
Total Price: 0.01 € *
10000 pcs.
0.0101 €
20000 pcs.
0.0092 €
2 MΩ
0.35 mm
SMD 0402 (1005)
0.5 mm
1 mm
±1 %
-55 °C
155 °C
0.063 W
thick film