8-1622826-9 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 27 Ω, 0.063 W, ±1 %, 8-1622826-9
Unit Price (€ / pc.)
0.0032 € *
Available in 5 Days: 70,000 pcs. - if ordered today
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
70000 pcs.
0.0032 €
200000 pcs.
0.0030 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip resistor, 8-1622826-9, TE Connectivity
The 8-1622826-9 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 0.5 mm | |
Power | 0.063 W | |
Length | 1 mm | |
Design | SMD 0402 (1005) | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Temperature coefficient | ±100 ppm/°K | |
Technology | thick film | |
Height | 0.35 mm | |
Tolerance | ±1 % | |
ohmic resistance | 27 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |