8-1614351-0 | TE Connectivity

Resistor, thin film, SMD 1608, 37.4 Ω, 0.063 W, ±0.1 %, 8-1614351-0

Order No.: 72P1683
EAN: 4099891690205
MPN:
8-1614351-0
Series: RN73
8-1614351-0 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
487.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4879 €

Chip resistor, 8-1614351-0, TE Connectivity

The 8-1614351-0 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.

Features

  • Tolerance down to 0.01%
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
ohmic resistance 37.4 Ω
Tolerance ±0.1 %
Power 0.063 W
Design SMD 1608
Temperature coefficient ±10 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Height 0.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes