7-1614349-9 | TE Connectivity
Resistor, thin film, SMD 1608, 5.23 Ω, 0.063 W, ±0.1 %, 7-1614349-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Chip resistor, 7-1614349-9, TE Connectivity
The 7-1614349-9 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.
Features
- Tolerance down to 0.01%
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 5.23 Ω | |
| Tolerance | ±0.1 % | |
| Power | 0.063 W | |
| Design | SMD 1608 | |
| Temperature coefficient | ±10 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Height | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |