6-1622826-4 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 0 Ω, 0.063 W, ±1 %, 6-1622826-4

Order No.: 38P5208
EAN: 4099879218025
MPN:
6-1622826-4
CRG0402ZR
6-1622826-4 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0019 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
90000 pcs.
0.0019 €

Thick Film Chip Resistor, 6-1622826-4, TE Connectivity

The 6-1622826-4 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes