5-2176402-0 | TE Connectivity
Resistor, thick film, SMD 2817, 3.3 MΩ, 4 W, ±5 %, 5-2176402-0
Order No.: 71P9704
EAN: 4099891688608
MPN:
5-2176402-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Power resistor, 5-2176402-0, TE Connectivity
The 5-2176402-0 is a thick film high power resistance suitable for auto placement in volume and for most applications. This resistor should have a power rating based on continuous load operation at an ambient temperature of 70 ºC.
Features
- Suitable for auto placement
- Terminal finish matte sn over ni barrier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3.3 MΩ | |
| Tolerance | ±5 % | |
| Power | 4 W | |
| Design | SMD 2817 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 7.1 mm | |
| Height | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |