4-2176328-2 | TE Connectivity

Resistor, thick film, SMD 3216, 27 kΩ, 0.5 W, ±1 %, 4-2176328-2

Order No.: 71P8893
MPN:
4-2176328-2
Series: CRGP
4-2176328-2 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0559 € *
Available in 12 Days: 7,500 pcs. - if ordered today
Total Price:
279.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0559 €

Chip resistor, 4-2176328-2, TE Connectivity

The 4-2176328-2 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Pulse Rated
  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 27 kΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 3216
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15