4-2176236-0 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 49.9 kΩ, 0.0625 W, ±0.1 %, 4-2176236-0
Unit Price (€ / pc.)
0.0940 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Chip resistor, 4-2176236-0, TE Connectivity
The 4-2176236-0 is a thin film chip resistor with test proven immunity to humidity, moisture, and sulfur. This product has special materials, design, and processing high sulfur applications.
Features
- Advanced thin film technology
- RoHS complian
Applications
- Automotive
- Medical
- Testing / Measurement
- Communication
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature coefficient | ±25 ppm/°K | |
Technology | thin film | |
Width | 0.5 mm | |
Height | 0.3 mm | |
Power | 0.0625 W | |
Length | 1 mm | |
Design | SMD 0402 (1005) | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
max. operating temperature | 155 °C | |
ohmic resistance | 49.9 kΩ |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |