4-1879377-2 | TE Connectivity
Resistor, thick film, SMD 2012, 47 Ω, 0.33 W, ±5 %, 4-1879377-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0076 € *
Available in 12 Days: 190,000 pcs. - if ordered today
Chip resistor, 4-1879377-2, TE Connectivity
The 4-1879377-2 is a thick film chip resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 47 Ω | |
| Tolerance | ±5 % | |
| Power | 0.33 W | |
| Design | SMD 2012 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |