4-1879221-5 | TE Connectivity
Resistor, thin film, SMD 1608, 374 kΩ, 0.063 W, ±0.1 %, 4-1879221-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Chip resistor, 4-1879221-5, TE Connectivity
The 4-1879221-5 is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. This product has accurate and uniform physical dimensions to facilitate placement.
Features
- Terminal finish – electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 374 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.063 W | |
| Design | SMD 1608 | |
| Temperature coefficient | ±25 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.55 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |