3-2176316-2 | TE Connectivity
Resistor, thin film, SMD 0207, MELF, 39 kΩ, 1 W, ±0.1 %, 3-2176316-2
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Metal film precision, 3-2176316-2, TE Connectivity
The 3-2176316-2 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
Applications
- Automotive
- Industrial
- Telecommunication
- Medical equipment
- Measurement/Testing equipment
Technical specifications
Filter | Property | Value |
---|---|---|
Temperature coefficient | ±15 ppm/°K | |
Enclosure | MELF | |
Technology | thin film | |
diameter | 2.2 mm | |
Power | 1 W | |
Length | 5.9 mm | |
Design | SMD 0207 | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
max. operating temperature | 155 °C | |
ohmic resistance | 39 kΩ |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |