3-1879132-3 | TE Connectivity

Resistor, thin film, SMD 0402 (1005), 19.6 kΩ, 0.063 W, ±0.1 %, 3-1879132-3

Order No.: 71P7685
EAN: 4099891686307
MPN:
3-1879132-3
Series: RN73
3-1879132-3 TE Connectivity SMD Resistors Image 1
3-1879132-3 TE Connectivity SMD Resistors Image 2
3-1879132-3 TE Connectivity SMD Resistors Image 3
3-1879132-3 TE Connectivity SMD Resistors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
523.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5236 €

Chip resistor, 3-1879132-3, TE Connectivity

The 3-1879132-3 is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. This product is produced with three sputtered layers giving optimum performance.

Features

  • Thin film (nichrome)
  • Terminal finish – electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
ohmic resistance 19.6 kΩ
Tolerance ±0.1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±10 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.3 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes