2176263-5 | TE Connectivity

Resistor, thin film, SMD 0402 (1005), 26.7 kΩ, 0.063 W, ±0.1 %, 2176263-5

Order No.: 71P5253
EAN: 4099891684754
MPN:
2176263-5
Series: RN73
2176263-5 TE Connectivity SMD Resistors Image 1
2176263-5 TE Connectivity SMD Resistors Image 2
2176263-5 TE Connectivity SMD Resistors Image 3
2176263-5 TE Connectivity SMD Resistors Image 4
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2951 €

Chip resistor, 2176263-5, TE Connectivity

The 2176263-5 is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. This product is produced with three sputtered layers giving optimum performance.

Features

  • Thin film (nichrome)
  • Terminal finish – electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
Temperature coefficient ±10 ppm/°K
Technology thin film
Width 0.5 mm
Height 0.3 mm
Power 0.063 W
Length 1 mm
Design SMD 0402 (1005)
min. operating temperature -55 °C
Tolerance ±0.1 %
max. operating temperature 155 °C
ohmic resistance 26.7 kΩ
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes