2-2176330-7 | TE Connectivity
Resistor, thick film, SMD 5025, 1.5 kΩ, 1.25 W, ±1 %, 2-2176330-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0869 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Chip resistor, 2-2176330-7, TE Connectivity
The 2-2176330-7 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Pulse Rated
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.5 kΩ | |
| Tolerance | ±1 % | |
| Power | 1.25 W | |
| Design | SMD 5025 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |