2-2176327-6 | TE Connectivity

Resistor, thick film, SMD 2012, 1.2 kΩ, 0.33 W, ±1 %, 2-2176327-6

Order No.: 71P5799
EAN: 4099891685942
MPN:
2-2176327-6
Series: CRGP
2-2176327-6 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0369 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
184.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0369 €

Chip resistor, 2-2176327-6, TE Connectivity

The 2-2176327-6 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Pulse Rated
  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 1.2 kΩ
Tolerance ±1 %
Power 0.33 W
Design SMD 2012
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes