2-2176264-8 | TE Connectivity
Resistor, thin film, SMD 2012, 976 kΩ, 0.1 W, ±0.1 %, 2-2176264-8
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Chip resistor, 2-2176264-8, TE Connectivity
The 2-2176264-8 is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. This product is produced with three sputtered layers giving optimum performance.
Features
- Thin film (nichrome)
- Terminal finish – electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
ohmic resistance | 976 kΩ | |
Design | SMD 2012 | |
Height | 0.55 mm | |
Length | 2 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±10 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |