7-1879160-5 | TE Connectivity

Resistor, thin film, SMD 2012, 7.68 Ω, 0.1 W, ±0.1 %, 7-1879160-5

Order No.: 72P1184
EAN: 4099891689780
MPN:
7-1879160-5
Series: RN73
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4165 €

Chip resistor, 7-1879160-5, TE Connectivity

The 7-1879160-5 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.

Features

  • Tolerance down to 0.01%
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 7.68 Ω
Design SMD 2012
Height 0.55 mm
Length 2 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±10 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 46 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thin film, SMD 2012, 48.7 Ω, 0.1 W, ±0.1 %, 1676702-2
Order No.:
 71P3137
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676702-2
Available: 0 pcs. Available in 5 Days: 2,000 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1000 pcs.
0.4165 €
48.7 Ω
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film
Resistor, thin film, SMD 2012, 147 kΩ, 0.1 W, ±0.1 %, 1676188-3
Order No.:
 71P3111
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676188-3
Available: 0 pcs. Available in 5 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 0.23 € *
5000 pcs.
0.2297 €
147 kΩ
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film
Resistor, thin film, SMD 2012, 73.2 Ω, 0.1 W, ±0.1 %, 1676425-2
Order No.:
 71P3124
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676425-2
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1000 pcs.
0.4165 €
73.2 Ω
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film
Resistor, thin film, SMD 2012, 69.8 Ω, 0.1 W, ±0.1 %, 1676412-2
Order No.:
 71P3123
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676412-2
Available: 0 pcs. Available in 5 Days: 2,000 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1000 pcs.
0.4165 €
69.8 Ω
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film
Resistor, thin film, SMD 2012, 14.3 Ω, 0.1 W, ±0.1 %, 1676650-2
Order No.:
 71P3133
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676650-2
Available: 0 pcs. Available in 5 Days: 1,000 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1000 pcs.
0.4165 €
14.3 Ω
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film
Resistor, thin film, SMD 2012, 5.62 kΩ, 0.1 W, ±0.1 %, 1676389-5
Order No.:
 71P3120
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676389-5
Available: 0 pcs. Available in 5 Days: 1,850 pcs. Leadtime: 1 Week **
Total Price: 1.01 € *
84 pcs.
1.0115 €
500 pcs.
0.9520 €
5.62 kΩ
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film
Resistor, thin film, SMD 2012, 536 kΩ, 0.1 W, ±0.1 %, 2176264-3
Order No.:
 71P5257
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 2176264-3
Available: 0 pcs. Available in 5 Days: 2,000 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1000 pcs.
0.4165 €
536 kΩ
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film
Resistor, thin film, SMD 2012, 464 Ω, 0.1 W, ±0.1 %, 1676346-3
Order No.:
 71P3116
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1676346-3
Available: 0 pcs. Available in 5 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 0.23 € *
5000 pcs.
0.2297 €
464 Ω
SMD 2012
2 mm
±0.1 %
0.55 mm
-55 °C
155 °C
0.1 W
thin film