2-2176264-6 | TE Connectivity

Resistor, thin film, SMD 2012, 931 kΩ, 0.1 W, ±0.1 %, 2-2176264-6

Order No.: 71P5768
EAN: 4099891685652
MPN:
2-2176264-6
Series: RN73
2-2176264-6 TE Connectivity SMD Resistors Image 1
2-2176264-6 TE Connectivity SMD Resistors Image 2
2-2176264-6 TE Connectivity SMD Resistors Image 3
2-2176264-6 TE Connectivity SMD Resistors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3927 €

Chip resistor, 2-2176264-6, TE Connectivity

The 2-2176264-6 is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. This product is produced with three sputtered layers giving optimum performance.

Features

  • Thin film (nichrome)
  • Terminal finish – electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
ohmic resistance 931 kΩ
Tolerance ±0.1 %
Power 0.1 W
Design SMD 2012
Temperature coefficient ±10 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes