2-2176263-5 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 43.2 kΩ, 0.063 W, ±0.1 %, 2-2176263-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2820 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Chip resistor, 2-2176263-5, TE Connectivity
The 2-2176263-5 is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. This product is produced with three sputtered layers giving optimum performance.
Features
- Thin film (nichrome)
- Terminal finish – electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 43.2 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±10 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |