2-2176236-5 | TE Connectivity
Resistor, thin film, SMD 0402 (1005), 8.25 kΩ, 0.0625 W, ±0.1 %, 2-2176236-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Chip resistor, 2-2176236-5, TE Connectivity
The 2-2176236-5 is a thin film chip resistor with test proven immunity to humidity, moisture, and sulfur. This product has special materials, design, and processing high sulfur applications.
Features
- Advanced thin film technology
- RoHS complian
Applications
- Automotive
- Medical
- Testing / Measurement
- Communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 8.25 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.0625 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±25 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |