2-2176070-9 | TE Connectivity

Resistor, thick film, SMD 2512 (6330), 150 Ω, 2 W, ±1 %, 2-2176070-9

Order No.: 39P6077
EAN: 4099879218490
MPN:
2-2176070-9
3521150RFT
2-2176070-9 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1964 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1964 €

SMD Power Resistor, 2-2176070-9, TE Connectivity

The 2-2176070-9 is a low cost device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.

Features

  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±1 %
Power 2 W
Design SMD 2512 (6330)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Width 3 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes