2-1879539-9 | TE Connectivity
Resistor, thick film, SMD 6330, 100 kΩ, 1 W, ±1 %, 2-1879539-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Available in 12 Days: 28,000 pcs. - if ordered today
High voltage resistor, 2-1879539-9, TE Connectivity
100K Ω, Thick film, High Value/High Voltage Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, 1 W, ±200 ppm/°C, Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 6330 | |
| Temperature coefficient | ±200 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |