2-1879527-3 | TE Connectivity
Resistor, thick film, SMD 6330, 226 kΩ, 2 W, ±1 %, 2-1879527-3
Unit Price (€ / pc.)
0.2273 € *
Available in 5 Days: 4,000 pcs. - if ordered today
Chip resistor, 2-1879527-3, TE Connectivity
The 2-1879527-3 is a thick film chip resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 226 kΩ | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| min. operating temperature | -55 °C | |
| Height | 0.55 mm | |
| Technology | thick film | |
| Design | SMD 6330 | |
| Power | 2 W | |
| Temperature coefficient | ±100 ppm/°K | |
| Tolerance | ±1 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |