2-1676480-2 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 1 kΩ, 0.063 W, ±1 %, 2-1676480-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0039 € *
Available: 46,280 pcs.
Available in 12 Days: 410,000 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0039 €
250 pcs.
0.0037 €
500 pcs.
0.0035 €
1000 pcs.
0.0031 €
*incl. VAT plus shipping costs
Subject to prior sale
Thick Film Chip Resistor, 2-1676480-2, TE Connectivity
The 2-1676480-2 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |