2-1622825-0 | TE Connectivity

Resistor, thick film, SMD 6330, 0.36 Ω, 1 W, ±2 %, 2-1622825-0

Order No.: 71P5030
EAN: 4099891684525
MPN:
2-1622825-0
2-1622825-0 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3035 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3035 €

Chip resistor, 2-1622825-0, TE Connectivity

The 2-1622825-0 is a thick film chip resistor for current sensing position. It has a special metal glaze resistive element, noble metal terminals and a nickel barrier layer beneath the matte Sn finish to prolong terminal life. This product satisfies the demand for a low ohmic shunt resistor to act as a current sensor.

Features

  • Electroplated 100% matte Sn
  • Ideal for current detection
  • Noble metal termination

Applications

  • Communications
  • Audio
  • Automotive
  • Low voltage power supplies
  • Power management applications
Technical specifications
Filter Property Value
ohmic resistance 0.36 Ω
Tolerance ±2 %
Power 1 W
Design SMD 6330
Temperature coefficient ±200 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 6.35 mm
Height 0.6 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85332100
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes