1879528-1 | TE Connectivity
Resistor, thick film, SMD 1608, 100 kΩ, 0.1 W, ±5 %, 1879528-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0115 € *
Available in 12 Days: 400,000 pcs. - if ordered today
Power resistor, 1879528-1, TE Connectivity
100K Ω, Thick film, Power resistor, 5 %, 2 Termination, 0603, Taped & Reeled, 0.1 W, ±200 ppm/°C, Solder, 1.6 x 0.8 x 0.45 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.1 W | |
| Design | SMD 1608 | |
| Temperature coefficient | ±200 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1.6 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |