1625856-7 | TE Connectivity
Resistor, thick film, SMD 2012, 50 MΩ, 0.125 W, ±5 %, 1625856-7
Order No.: 71P2938
EAN: 4099891684051
MPN:
1625856-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Chip resistor, 1625856-7, TE Connectivity
50M Ω, Thick film, High Value/High voltage resistor, 5 %, 2 Termination, 0805, Taped & Reeled, 0.125 W, ±100 ppm/°C, Solder, 2 x 1.2 x 0.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 MΩ | |
| Tolerance | ±5 % | |
| Power | 0.125 W | |
| Design | SMD 2012 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 2 mm | |
| Height | 0.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |