1625854-3 | TE Connectivity
Resistor, thick film, SMD 0603 (1608), 50 mΩ, 1625854-3
Order No.: 39P3009
EAN: 4099879218452
MPN:
1625854-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1261 € *
Standard delivery time from the manufacturer is: 20 Weeks
SMD Thickfilm Resistor, 1625854-3, TE Connectivity
Element Type: Foil, Size Code: 0603, Resistance Class: Up to 1kΩ, Mount Style: SMD, Dimensions: 1.6 x .8 x 1.15 mm, Packaging Method: Taped & Reeled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 50 mΩ | |
| Design | SMD 0603 (1608) | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm | |
| Width | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |