1623693-1 | TE Connectivity

Resistor, thick film, SMD 1206 (3216), 0 Ω, 0.25 W, 1623693-1

Order No.: 38P5535
EAN: 4099879218445
MPN:
1623693-1
CRG1206ZR
1623693-1 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0054 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0054 €

Thick Film Chip Resistor, 1623693-1, TE Connectivity

The 1623693-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
Filter Property Value
ohmic resistance 0 Ω
Power 0.25 W
Design SMD 1206 (3216)
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.1 mm
Width 1.6 mm
Height 0.65 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes