1623525-1 | TE Connectivity
Resistor, thick film, SMD 1206 (3216), 4.7 kΩ, 0.25 W, ±1 %, 1623525-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0107 € *
Available: 8,600 pcs.
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0107 €
250 pcs.
0.0099 €
500 pcs.
0.0092 €
1000 pcs.
0.0082 €
*incl. VAT plus shipping costs
Subject to prior sale
Thick Film Chip Resistor, 1623525-1, TE Connectivity
The 1623525-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.25 W | |
| Design | SMD 1206 (3216) | |
| Temperature coefficient | ±100 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| Width | 1.6 mm | |
| Height | 0.65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | US |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |