1623477-1 | TE Connectivity
Resistor, thick film, SMD 3216, 2.4 kΩ, 0.25 W, ±1 %, 1623477-1
Unit Price (€ / pc.)
0.0081 € *
Available in 5 Days: 50,000 pcs. - if ordered today
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
25000 pcs.
0.0081 €
200000 pcs.
0.0077 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip resistor, 1623477-1, TE Connectivity
The 1623477-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.4 kΩ | |
| max. operating temperature | 155 °C | |
| Length | 3.1 mm | |
| min. operating temperature | -55 °C | |
| Height | 0.55 mm | |
| Technology | thick film | |
| Design | SMD 3216 | |
| Power | 0.25 W | |
| Temperature coefficient | ±100 ppm/°K | |
| Tolerance | ±1 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |